


ESP32-S2FH4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2FH4TR-ND - Tape & Reel (TR) 1965-ESP32-S2FH4CT-ND - Cut Tape (CT) 1965-ESP32-S2FH4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2FH4 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2FH4 Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 63mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 160mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 125°C (TJ) |
Data Rate 150Mbps | Package / Case 56-VFQFN Exposed Pad |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 49,81560 Kč | 1 245,39 Kč |
| 100 | 45,80290 Kč | 4 580,29 Kč |
| 250 | 43,39700 Kč | 10 849,25 Kč |
| 500 | 41,69698 Kč | 20 848,49 Kč |
| 1 000 | 40,09505 Kč | 40 095,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,07715 Kč | 62 154,30 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |















