
C16-40.000-8-1015-R | |
|---|---|
DigiKey Part Number | 3997-C16-40.000-8-1015-RTR-ND - Tape & Reel (TR) 3997-C16-40.000-8-1015-RCT-ND - Cut Tape (CT) 3997-C16-40.000-8-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-40.000-8-1015-R |
Description | XTAL 1612 40MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-40.000-8-1015-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS11-8-10/15-T1-FU-WA-LF | Jauch Quartz | 2 000 | 1908-Q40,0-JXS11-8-10/15-T1-FU-WA-LFCT-ND | 0,42000 Kč | Parametric Equivalent |
| US4000014 | Diodes Incorporated | 0 | 31-US4000014TR-ND | 0,33619 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,25440 Kč | 306,36 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| 250 | 10,65104 Kč | 2 662,76 Kč |
| 500 | 10,21006 Kč | 5 105,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,78780 Kč | 9 787,80 Kč |
| 2 000 | 9,38306 Kč | 18 766,12 Kč |
| 3 000 | 9,15415 Kč | 27 462,45 Kč |
| 5 000 | 8,87384 Kč | 44 369,20 Kč |
| 7 000 | 8,69395 Kč | 60 857,65 Kč |
| 10 000 | 8,50734 Kč | 85 073,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





