Parametric Equivalent

US4000014 | |
|---|---|
DigiKey Part Number | 31-US4000014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US4000014 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS11-8-10/15-T1-FU-WA-LF | Jauch Quartz | 2 000 | 1908-Q40,0-JXS11-8-10/15-T1-FU-WA-LFCT-ND | 10,29000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30611 Kč | 24 918,33 Kč |
| 6 000 | 8,10544 Kč | 48 632,64 Kč |
| 9 000 | 8,00493 Kč | 72 044,37 Kč |
| 15 000 | 7,89362 Kč | 118 404,30 Kč |
| 21 000 | 7,82853 Kč | 164 399,13 Kč |
| Unit Price without VAT: | 8,30611 Kč |
|---|---|
| Unit Price with VAT: | 10,05039 Kč |


