
ESP32-S2-SAOLA-1R | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-SAOLA-1R-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SAOLA-1R |
Description | ESP32-S2-WROVER DEV 4MB FLASH |
Customer Reference | |
Detailed Description | ESP32-S2-WROVER ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-SAOLA-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S2-WROVER | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 168,40071 Kč | 99 019,62 Kč |
| Unit Price without VAT: | 168,40071 Kč |
|---|---|
| Unit Price with VAT: | 203,76486 Kč |







