ESP32-WROVER ESP32 Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-DEVKIT-LIPO

DigiKey Part Number
1188-ESP32-WROVER-DEVKIT-LIPO-ND
Manufacturer
Manufacturer Product Number
ESP32-WROVER-DEVKIT-LIPO
Description
ESP32 WIFI/BLE DEVELOPMENT BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-WROVER ESP32 Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-WROVER
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
Manufacturers Standard Package
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč