MFR Recommended

ESP32-S2-SAOLA-1M | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-SAOLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SAOLA-1M |
Description | ESP32-S2-WROOM DEV 4MB FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-S2-SAOLA-1M from Espressif Systems is a development board designed for engineers working on wireless applications. Operating at a 2.4GHz frequency, it supports 802.11 b/g/n Wi-Fi, making it ideal for IoT and wireless communication projects. The board features the ESP32-S2-WROOM module, which includes a powerful processor and 4 MB Flash for handling complex tasks. It also integrates a PCB antenna for enhanced wireless performance and provides a range of I/O options for interfacing with peripherals. Additionally, the board includes a USB interface for easy connectivity, making it a comprehensive tool for exploring and implementing advanced RF and wireless technologies. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-SAOLA-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S2-WROOM | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 168,40071 Kč | 99 019,62 Kč |
| Unit Price without VAT: | 168,40071 Kč |
|---|---|
| Unit Price with VAT: | 203,76486 Kč |



