ESP32-PICO-V3-ZERO ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-PICO-V3-ZERO-DEVKIT

DigiKey Part Number
1965-ESP32-PICO-V3-ZERO-DEVKIT-ND
Manufacturer
Manufacturer Product Number
ESP32-PICO-V3-ZERO-DEVKIT
Description
ESP32-PICO-V3-ZERO DEV KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-PICO-V3-ZERO transceiver by Espressif Systems is a evaluation board designed for seamless wireless connectivity and IoT applications. With support for 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x Dual Mode (BLE), this board offers reliable connectivity options for a wide range of devices. The board is specifically tailored for use with the ESP32-PICO-V3-ZERO and requires a US-based Amazon developer account for Alexa Connect Kit (ACK) integration, making it a valuable tool for developers working on advanced wireless solutions.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-PICO-V3-ZERO
Note
This Alexa Connect Kit (ACK) requires a US-based Amazon developer account. Arduino is not included.
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,86000 Kč1 469,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,86000 Kč
Unit Price with VAT:1 778,53060 Kč