
ESP32-PICO-V3-ZERO | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-V3-ZEROTR-ND - Tape & Reel (TR) 1965-ESP32-PICO-V3-ZEROCT-ND - Cut Tape (CT) 1965-ESP32-PICO-V3-ZERODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-V3-ZERO |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-PICO-V3-ZERO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, I2C, I2S, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA ~ 116mA | |
Current - Transmitting | 162mA ~ 233mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 90,70280 Kč | 2 267,57 Kč |
| 100 | 83,57620 Kč | 8 357,62 Kč |
| 250 | 79,30524 Kč | 19 826,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 75,19448 Kč | 48 876,41 Kč |
| 1 300 | 72,41661 Kč | 94 141,59 Kč |
| 1 950 | 70,86771 Kč | 138 192,03 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


