
ESP32-PICO-DEVKITM-2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-DEVKITM-2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-DEVKITM-2 |
Description | ESP32-PICO-MINI-02 DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-PICO-DEVKITM-2 evaluation board from Espressif Systems is a compact development platform designed for wireless applications. Equipped with an integrated 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x Dual Mode (BLE) transceiver, it operates on a 2.4GHz frequency, making it ideal for a wide range of IoT projects. The board features a USB to UART Bridge circuit and is powered by the ESP32-PICO-MINI-02 module, which includes 8MB Flash, and 2MB PSRAM memory. |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-PICO-MINI-02 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |











