
ESP32-H2-MINI-1U-N2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1U-N2TR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1U-N2CT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1U-N2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1U-N2 |
Description | RF TXRX MOD 802.15.4BT SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 29mA | |
Current - Transmitting | 26mA ~ 123mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |





