Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSB30W-0700-42-S | |
|---|---|
DigiKey Part Number | 1800-PSB30W-0700-42-S-ND |
Manufacturer | |
Manufacturer Product Number | PSB30W-0700-42-S |
Description | POWER SUPPLY LED DIMMING 42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer ERP Power, LLC | Power (Watts) 29 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature 90°C |
DigiKey Programmable Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, FCC |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 28 ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS030W-0700-42 | ERP Power, LLC | 449 | 1800-1000-ND | 508,04000 Kč | Parametric Equivalent |
| ESSV030W-0700-42 | ERP Power, LLC | 0 | 1800-1094-ND | 0,00000 Kč | Parametric Equivalent |
| PHB30W-0700-42 | ERP Power, LLC | 614 | 1800-PHB30W-0700-42-ND | 805,65000 Kč | Parametric Equivalent |
| PHB30W-0700-42-S | ERP Power, LLC | 0 | 1800-PHB30W-0700-42-S-ND | 641,70710 Kč | Parametric Equivalent |
| PSB30W-0700-42 | ERP Power, LLC | 319 | 1800-1114-ND | 618,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 580,04150 Kč | 58 004,15 Kč |
| Unit Price without VAT: | 580,04150 Kč |
|---|---|
| Unit Price with VAT: | 701,85022 Kč |









