MFR Recommended

ESSV030W-0700-42 | |
|---|---|
DigiKey Part Number | 1800-1094-ND |
Manufacturer | |
Manufacturer Product Number | ESSV030W-0700-42 |
Description | 120 TO 277 VAC, 87% EFFICIENCY, |
Customer Reference | |
Detailed Description | 700mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer ERP Power, LLC | Power (Watts) 29 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 1.07" H (83.8mm x 39.9mm x 27.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cURus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 24 ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS030W-0700-42 | ERP Power, LLC | 449 | 1800-1000-ND | 508,04000 Kč | MFR Recommended |


