
PHB30W-0700-42 | |
|---|---|
DigiKey Part Number | 1800-PHB30W-0700-42-ND |
Manufacturer | |
Manufacturer Product Number | PHB30W-0700-42 |
Description | PROGRAMMABLE CC LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer ERP Power, LLC | Power (Watts) 29 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature 90°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) |
Number of Outputs 1 | Approval Agency cULus, FCC |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 28 ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTX30-0700T-42-UNV | Hatch Lighting | 80 | 4718-FTX30-0700T-42-UNV-ND | 740,99000 Kč | Parametric Equivalent |
| FTY30-0700T-42-UNV | Hatch Lighting | 44 | 4718-FTY30-0700T-42-UNV-ND | 740,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,65000 Kč | 805,65 Kč |
| 5 | 736,24000 Kč | 3 681,20 Kč |
| 10 | 708,19000 Kč | 7 081,90 Kč |
| 25 | 672,68160 Kč | 16 817,04 Kč |
| 50 | 646,98760 Kč | 32 349,38 Kč |
| 100 | 622,25100 Kč | 62 225,10 Kč |
| 300 | 584,92447 Kč | 175 477,34 Kč |
| Unit Price without VAT: | 805,65000 Kč |
|---|---|
| Unit Price with VAT: | 974,83650 Kč |




