
ESM040W-0800-42 | |
|---|---|
DigiKey Part Number | 1800-1038-ND |
Manufacturer | |
Manufacturer Product Number | ESM040W-0800-42 |
Description | LED DRIVER CC AC/DC 28-42V 800MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM040W-0800-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 34 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.556 lb (252 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,13000 Kč | 672,13 Kč |
| 5 | 614,24000 Kč | 3 071,20 Kč |
| 10 | 590,83100 Kč | 5 908,31 Kč |
| 25 | 561,21000 Kč | 14 030,25 Kč |
| 50 | 539,78100 Kč | 26 989,05 Kč |
| 100 | 519,14980 Kč | 51 914,98 Kč |
| 250 | 493,05500 Kč | 123 263,75 Kč |
| Unit Price without VAT: | 672,13000 Kč |
|---|---|
| Unit Price with VAT: | 813,27730 Kč |



