ESS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESST040W-0800-42

DigiKey Part Number
1800-1066-ND
Manufacturer
Manufacturer Product Number
ESST040W-0800-42
Description
LED DRIVER CC AC/DC 28-42V 800MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
800mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESST040W-0800-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
800mA
Power (Watts)
34 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1696,97000 Kč696,97 Kč
5636,84600 Kč3 184,23 Kč
10612,57600 Kč6 125,76 Kč
25581,86400 Kč14 546,60 Kč
50559,64380 Kč27 982,19 Kč
100538,25060 Kč53 825,06 Kč
250511,19336 Kč127 798,34 Kč
Manufacturers Standard Package
Unit Price without VAT:696,97000 Kč
Unit Price with VAT:843,33370 Kč