XG-2121CA 250.0000M-LGPAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 532,72000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 344,36468 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 410,40592 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 410,40590 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 203,18700 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 149,25126 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 187,35088 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet
250 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 250.0000M-LGPAL3

DigiKey Part Number
XG-2121CA250.0000M-LGPAL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 250.0000M-LGPAL3
Description
XTAL OSC SO 250.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 250.0000M-LGPABEPSON0SER3669-ND532,72000 KčParametric Equivalent
EG-2121CA 250.0000M-LGPAL0EPSON0EG-2121CA250.0000M-LGPAL0-ND344,36468 KčParametric Equivalent
EG-2121CA 250.0000M-LGPAL3EPSON0EG-2121CA250.0000M-LGPAL3-ND410,40592 KčParametric Equivalent
EG-2121CA 250.0000M-LGPALXEPSON0114-EG-2121CA250.0000M-LGPALXTR-ND410,40590 KčParametric Equivalent
EG-2121CA 250.0000M-LGPNBEPSON0EG-2121CA250.0000M-LGPNB-ND203,18700 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250154,98792 Kč38 746,98 Kč
Manufacturers Standard Package
Unit Price without VAT:154,98792 Kč
Unit Price with VAT:187,53538 Kč