Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 250.0000M-LGPNL0 | |
|---|---|
DigiKey Part Number | EG-2121CA250.0000M-LGPNL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 250.0000M-LGPNL0 |
Description | XTAL OSC SO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 250.0000M-LGPAB | EPSON | 0 | SER3669-ND | 532,72000 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPAL0 | EPSON | 0 | EG-2121CA250.0000M-LGPAL0-ND | 344,36468 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPAL3 | EPSON | 0 | EG-2121CA250.0000M-LGPAL3-ND | 410,40592 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPALX | EPSON | 0 | 114-EG-2121CA250.0000M-LGPALXTR-ND | 410,40590 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPNB | EPSON | 0 | EG-2121CA250.0000M-LGPNB-ND | 203,18700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,25126 Kč | 149 251,26 Kč |
| Unit Price without VAT: | 149,25126 Kč |
|---|---|
| Unit Price with VAT: | 180,59402 Kč |


