Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 250.0000M-LGPALX | |
|---|---|
DigiKey Part Number | 114-EG-2121CA250.0000M-LGPALXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 250.0000M-LGPALX |
Description | XTAL OSC SO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 250.0000M-LGPAB | EPSON | 0 | SER3669-ND | 532,72000 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPAL0 | EPSON | 0 | EG-2121CA250.0000M-LGPAL0-ND | 344,36468 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPAL3 | EPSON | 0 | EG-2121CA250.0000M-LGPAL3-ND | 410,40592 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPNB | EPSON | 0 | EG-2121CA250.0000M-LGPNB-ND | 203,18700 Kč | Parametric Equivalent |
| EG-2121CA 250.0000M-LGPNL0 | EPSON | 0 | EG-2121CA250.0000M-LGPNL0-ND | 149,25126 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 410,40590 Kč | 41 040,59 Kč |
| Unit Price without VAT: | 410,40590 Kč |
|---|---|
| Unit Price with VAT: | 496,59114 Kč |


