38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 38.4000MF10Z-AS3

DigiKey Part Number
SER3625TR-ND - Tape & Reel (TR)
SER3625CT-ND - Cut Tape (CT)
SER3625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 38.4000MF10Z-AS3
Description
CRYSTAL 38.4000MHZ 8.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 38.4000MF10Z-AS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8.5pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,99300 Kč149,93 Kč
2514,16960 Kč354,24 Kč
5013,58580 Kč679,29 Kč
10013,02300 Kč1 302,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,31576 Kč3 078,94 Kč
50011,80634 Kč5 903,17 Kč
75011,51839 Kč8 638,79 Kč
1 25011,16539 Kč13 956,74 Kč
1 75010,93888 Kč19 143,04 Kč
2 50010,70377 Kč26 759,43 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč