
TSX-3225 26.0000MF09Z-AC0 | |
|---|---|
DigiKey Part Number | SER4105TR-ND - Tape & Reel (TR) SER4105CT-ND - Cut Tape (CT) SER4105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF09Z-AC0 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF09Z-AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±9ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 7,10300 Kč | 71,03 Kč |
| 25 | 6,71560 Kč | 167,89 Kč |
| 50 | 6,43240 Kč | 321,62 Kč |
| 100 | 6,16780 Kč | 616,78 Kč |
| 250 | 5,83324 Kč | 1 458,31 Kč |
| 500 | 5,59160 Kč | 2 795,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,36039 Kč | 5 360,39 Kč |
| 2 000 | 5,13856 Kč | 10 277,12 Kč |
| 3 000 | 5,01309 Kč | 15 039,27 Kč |
| 5 000 | 4,85947 Kč | 24 297,35 Kč |
| 7 000 | 4,76090 Kč | 33 326,30 Kč |
| 10 000 | 4,65857 Kč | 46 585,70 Kč |
| 12 000 | 4,60715 Kč | 55 285,80 Kč |
| 24 000 | 4,41683 Kč | 106 003,92 Kč |
| 25 000 | 4,40586 Kč | 110 146,50 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |










