
C3E-25.000-18-2030-R | |
|---|---|
DigiKey Part Number | 3997-C3E-25.000-18-2030-RTR-ND - Tape & Reel (TR) 3997-C3E-25.000-18-2030-RCT-ND - Cut Tape (CT) 3997-C3E-25.000-18-2030-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-18-2030-R |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-25.000-18-2030-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 50 | 6,77820 Kč | 338,91 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| 250 | 6,14484 Kč | 1 536,21 Kč |
| 500 | 5,89078 Kč | 2 945,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64699 Kč | 5 646,99 Kč |
| 2 000 | 5,41329 Kč | 10 826,58 Kč |
| 3 000 | 5,28121 Kč | 15 843,63 Kč |
| 5 000 | 5,11931 Kč | 25 596,55 Kč |
| 7 000 | 5,01546 Kč | 35 108,22 Kč |
| 10 000 | 4,90770 Kč | 49 077,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

