TSX-3225 16.0000MF09Z-AC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 63 058
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 31 762
Unit Price: 17,10000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 5 595
Unit Price: 7,72000 Kč
Datasheet
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF09Z-AC

DigiKey Part Number
TSX-322516.0000MF09Z-AC-ND
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF09Z-AC
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF09Z-AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±9ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 16.0000MF09Z-AC0EPSON63 058SER4069CT-ND7,72000 KčParametric Equivalent
TSX-3225 16.0000MF09Z-AC3EPSON31 762SER3628CT-ND17,10000 KčParametric Equivalent
TSX-3225 16.0000MF09Z-AC6EPSON5 595SER4382CT-ND7,72000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10012,80740 Kč1 280,74 Kč
Unit Price without VAT:12,80740 Kč
Unit Price with VAT:15,49695 Kč