16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF09Z-AC0

DigiKey Part Number
SER4069TR-ND - Tape & Reel (TR)
SER4069CT-ND - Cut Tape (CT)
SER4069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF09Z-AC0
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±9ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 16.0000MF09Z-AC3EPSON31 762SER3628CT-ND5,26000 KčParametric Equivalent
In-Stock: 63 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,69500 Kč66,95 Kč
256,32320 Kč158,08 Kč
506,06060 Kč303,03 Kč
1005,81030 Kč581,03 Kč
2505,49416 Kč1 373,54 Kč
5005,26726 Kč2 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,04933 Kč5 049,33 Kč
2 0004,84036 Kč9 680,72 Kč
3 0004,72217 Kč14 166,51 Kč
5 0004,57745 Kč22 887,25 Kč
7 0004,48456 Kč31 391,92 Kč
10 0004,38821 Kč43 882,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč