Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5114BCPZ80-500R7

DigiKey Part Number
AD5114BCPZ80-500R7TR-ND - Tape & Reel (TR)
AD5114BCPZ80-500R7CT-ND - Cut Tape (CT)
AD5114BCPZ80-500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5114BCPZ80-500R7
Description
IC DIG POT 80K 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5114BCPZ80-500R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±8%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-LFCSP-UD (2x2)
Configuration
Potentiometer
Package / Case
8-UFDFN Exposed Pad, CSP
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
80k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5114BCPZ80-1-RL7Analog Devices Inc.2 311AD5114BCPZ80-1-RL7CT-ND47,34000 KčParametric Equivalent
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1035,05800 Kč350,58 Kč
2531,98400 Kč799,60 Kč
10028,59910 Kč2 859,91 Kč
25026,98536 Kč6 746,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,01264 Kč13 006,32 Kč
1 00025,21180 Kč25 211,80 Kč
1 50024,81067 Kč37 216,00 Kč
2 50024,36640 Kč60 916,00 Kč
3 50024,10663 Kč84 373,21 Kč
5 00023,85694 Kč119 284,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč