26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 26.0000M-MCGNNM3

DigiKey Part Number
SER4426TR-ND - Tape & Reel (TR)
SER4426CT-ND - Cut Tape (CT)
SER4426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 26.0000M-MCGNNM3
Description
XTAL OSC TCXO 26.0000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 26.0000M-MCGNNM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1082,56400 Kč825,64 Kč
2578,08720 Kč1 952,18 Kč
5074,86200 Kč3 743,10 Kč
10071,76700 Kč7 176,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25067,87476 Kč16 968,69 Kč
50065,07406 Kč32 537,03 Kč
75063,49095 Kč47 618,21 Kč
1 25061,55253 Kč76 940,66 Kč
1 75060,30926 Kč105 541,21 Kč
2 50059,01942 Kč147 548,55 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč