TG-5006CJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5006CJ-47L 32.0000M0

DigiKey Part Number
114-TG-5006CJ-47L32.0000M0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG-5006CJ-47L 32.0000M0
Description
XTAL OSC TCXO 32.0000M0HZ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.465V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,10487 Kč30 104,87 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10487 Kč
Unit Price with VAT:36,42689 Kč