
SG-8018CG 25.0000M-TJHSA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG25.0000M-TJHSA3TR-ND - Tape & Reel (TR) 114-SG-8018CG25.0000M-TJHSA3CT-ND - Cut Tape (CT) 114-SG-8018CG25.0000M-TJHSA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 25.0000M-TJHSA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 34,00840 Kč | 850,21 Kč |
| 50 | 32,60140 Kč | 1 630,07 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,55344 Kč | 7 388,36 Kč |
| 500 | 28,33218 Kč | 14 166,09 Kč |
| 750 | 27,64177 Kč | 20 731,33 Kč |
| 1 250 | 26,79580 Kč | 33 494,75 Kč |
| 1 750 | 26,25302 Kč | 45 942,78 Kč |
| 2 500 | 25,68996 Kč | 64 224,90 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







