
MAX13430EETB+T | |
|---|---|
DigiKey Part Number | MAX13430EETB+TTR-ND - Tape & Reel (TR) MAX13430EETB+TCT-ND - Cut Tape (CT) MAX13430EETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13430EETB+T |
Description | IC TRANSCEIVER HALF 1/1 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13430EETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 118,50440 Kč | 2 962,61 Kč |
| 100 | 108,19430 Kč | 10 819,43 Kč |
| 250 | 105,37636 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,30295 Kč | 238 257,38 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |









