
SG-210STF 12.0000ML5 | |
|---|---|
DigiKey Part Number | 114-SG-210STF12.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF12.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF12.0000ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 12.0000ML5 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.7µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSX-252FAE12000000T | Citizen Finedevice Co Ltd | 2 829 | 300-8823-1-ND | 34,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,11160 Kč | 302,79 Kč |
| 50 | 11,61180 Kč | 580,59 Kč |
| 100 | 11,13100 Kč | 1 113,10 Kč |
| 250 | 10,52588 Kč | 2 631,47 Kč |
| 500 | 10,08996 Kč | 5 044,98 Kč |
| 1 000 | 9,67273 Kč | 9 672,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,84058 Kč | 26 521,74 Kč |
| 6 000 | 8,47528 Kč | 50 851,68 Kč |
| 9 000 | 8,26876 Kč | 74 418,84 Kč |
| 15 000 | 8,01578 Kč | 120 236,70 Kč |
| 21 000 | 7,85351 Kč | 164 923,71 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





