
CSX-252FAE12000000T | |
|---|---|
DigiKey Part Number | 300-8823-2-ND - Tape & Reel (TR) 300-8823-1-ND - Cut Tape (CT) 300-8823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE12000000T |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 12.0000ML5 | EPSON | 1 767 | 114-SG-210STF12.0000ML5CT-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 50 | 26,88160 Kč | 1 344,08 Kč |
| 100 | 25,76870 Kč | 2 576,87 Kč |
| 250 | 24,36944 Kč | 6 092,36 Kč |
| 500 | 23,36196 Kč | 11 680,98 Kč |
| 1 000 | 22,39668 Kč | 22 396,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,94893 Kč | 62 846,79 Kč |
| 6 000 | 20,08511 Kč | 120 510,66 Kč |
| 9 000 | 19,59673 Kč | 176 370,57 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

