


RX8900CE:UA3 | |
|---|---|
DigiKey Part Number | SER4053TR-ND - Tape & Reel (TR) SER4053CT-ND - Cut Tape (CT) SER4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UA3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8900CE:UA3 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 160,27500 Kč | 1 602,75 Kč |
| 25 | 148,88320 Kč | 3 722,08 Kč |
| 100 | 136,36160 Kč | 13 636,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,39024 Kč | 32 597,56 Kč |
| 500 | 126,79226 Kč | 63 396,13 Kč |
| 750 | 124,99035 Kč | 93 742,76 Kč |
| 1 250 | 122,99339 Kč | 153 741,74 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |




