


RX8900CE:UB0 | |
|---|---|
DigiKey Part Number | 114-RX8900CE:UB0TR-ND - Tape & Reel (TR) 114-RX8900CE:UB0CT-ND - Cut Tape (CT) 114-RX8900CE:UB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UB0 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,41100 Kč | 444,11 Kč |
| 25 | 40,62680 Kč | 1 015,67 Kč |
| 100 | 36,45880 Kč | 3 645,88 Kč |
| 250 | 34,47200 Kč | 8 618,00 Kč |
| 500 | 33,27428 Kč | 16 637,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,28820 Kč | 32 288,20 Kč |
| 2 000 | 31,47663 Kč | 62 953,26 Kč |
| 3 000 | 31,07004 Kč | 93 210,12 Kč |
| 5 000 | 30,61975 Kč | 153 098,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


