


RX8900CE:UB3 | |
|---|---|
DigiKey Part Number | 114-RX8900CE:UB3TR-ND - Tape & Reel (TR) 114-RX8900CE:UB3CT-ND - Cut Tape (CT) 114-RX8900CE:UB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UB3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 25 | 86,40240 Kč | 2 160,06 Kč |
| 100 | 78,48840 Kč | 7 848,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,71508 Kč | 18 678,77 Kč |
| 500 | 72,43974 Kč | 36 219,87 Kč |
| 750 | 71,30053 Kč | 53 475,40 Kč |
| 1 250 | 70,03790 Kč | 87 547,37 Kč |
| 1 750 | 69,30048 Kč | 121 275,84 Kč |
| 2 500 | 68,59106 Kč | 171 477,65 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


