Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX8900CE:UA0

DigiKey Part Number
114-RX8900CE:UA0TR-ND - Tape & Reel (TR)
114-RX8900CE:UA0CT-ND - Cut Tape (CT)
114-RX8900CE:UA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8900CE:UA0
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
I2C
Series
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.6V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm
Package / Case
10-SMD, No Lead
Time Format
HH:MM:SS (24 hr)
Supplier Device Package
10-SMD (3.2x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1062,91000 Kč629,10 Kč
2557,79480 Kč1 444,87 Kč
10052,16530 Kč5 216,53 Kč
25049,48220 Kč12 370,55 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,53367 Kč46 533,67 Kč
2 00045,43820 Kč90 876,40 Kč
3 00044,88952 Kč134 668,56 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč