
RX-8035SA:B3 PURE SN | |
|---|---|
DigiKey Part Number | SER3803TR-ND - Tape & Reel (TR) SER3803CT-ND - Cut Tape (CT) SER3803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8035SA:B3 PURE SN |
Description | IC RTC TIME EVENT REC I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RX-8035SA:B3 PURE SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Supply, Battery | 1V ~ 5.5V | |
Current - Timekeeping (Max) | 2.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 118,45000 Kč | 1 184,50 Kč |
| 25 | 109,63480 Kč | 2 740,87 Kč |
| 100 | 99,95050 Kč | 9 995,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,33344 Kč | 23 833,36 Kč |
| 500 | 92,55120 Kč | 46 275,60 Kč |
| 750 | 91,15764 Kč | 68 368,23 Kč |
| 1 250 | 89,61375 Kč | 112 017,19 Kč |
| 1 750 | 88,71127 Kč | 155 244,72 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |







