Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8035SAB0 PURE SN

DigiKey Part Number
114-RX-8035SAB0PURESNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-8035SAB0 PURE SN
Description
IC RTC TIME EVENT REC I2C 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
2.5µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,19235 Kč39 192,35 Kč
2 00037,23271 Kč74 465,42 Kč
5 00035,83300 Kč179 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,19235 Kč
Unit Price with VAT:47,42274 Kč