


DS110DF410SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40088-2-ND - Tape & Reel (TR) 296-40088-1-ND - Cut Tape (CT) 296-40088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS110DF410SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS110DF410SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,80000 Kč | 580,80 Kč |
| 10 | 468,29700 Kč | 4 682,97 Kč |
| 25 | 440,20200 Kč | 11 005,05 Kč |
| 100 | 409,31610 Kč | 40 931,61 Kč |
| 250 | 394,59692 Kč | 98 649,23 Kč |
| 500 | 385,72402 Kč | 192 862,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 378,42449 Kč | 378 424,49 Kč |
| Unit Price without VAT: | 580,80000 Kč |
|---|---|
| Unit Price with VAT: | 702,76800 Kč |




