FC-135 32.7680K-60AA70KD3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 4 096
Unit Price: 12,84000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,33487 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 6,98888 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 8,52160 Kč
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 8,40035 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9 873
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 15,37000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680K-60AA70KD3

DigiKey Part Number
114-FC-13532.7680K-60AA70KD3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-135 32.7680K-60AA70KD3
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,89984 Kč4 974,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,89984 Kč
Unit Price with VAT:24,07881 Kč