
ECS-.327-6-34B-C-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-34B-C-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-34B-C-CT-ND - Cut Tape (CT) 50-ECS-.327-6-34B-C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34B-C-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34B-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,76720 Kč | 294,18 Kč |
| 50 | 11,28020 Kč | 564,01 Kč |
| 100 | 10,81400 Kč | 1 081,40 Kč |
| 250 | 10,22604 Kč | 2 556,51 Kč |
| 500 | 9,80270 Kč | 4 901,35 Kč |
| 1 000 | 9,39723 Kč | 9 397,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,78885 Kč | 26 366,55 Kč |
| 6 000 | 8,42569 Kč | 50 554,14 Kč |
| 9 000 | 8,22032 Kč | 73 982,88 Kč |
| 15 000 | 7,96891 Kč | 119 533,65 Kč |
| 21 000 | 7,80758 Kč | 163 959,18 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


