32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTF321532768D10F

DigiKey Part Number
5852-SXTF321532768D10FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXTF321532768D10F
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):320000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1024,19200 Kč241,92 Kč
1005,21390 Kč521,39 Kč
5003,33688 Kč1 668,44 Kč
1 0002,91977 Kč2 919,77 Kč
3 0002,50266 Kč7 507,98 Kč
Unit Price without VAT:24,19200 Kč
Unit Price with VAT:29,27232 Kč