FC-12M 32.7680KA-AG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 2
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 2 910
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


TST
In Stock: 2 942
Unit Price: 117,63000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KA-AG

DigiKey Part Number
FC-12M32.7680KA-AG-ND
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KA-AG
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KA-AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-ACEPSON2FC-12M32.7680KA-AC-ND26,67000 KčSimilar
FC-12M 32.7680KA-AG0EPSON0FC-12M32.7680KA-AG0-ND7,95299 KčParametric Equivalent
FC-12M 32.7680KA-AG3EPSON0FC-12M32.7680KA-AG3-ND21,37764 KčParametric Equivalent
FK122EIVM0.032768-T3Fox Electronics2 910631-FK122EIVM0.032768-T3CT-ND31,50000 KčParametric Equivalent
TZ3158ATST2 9424606-TZ3158ACT-ND117,63000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10021,37810 Kč2 137,81 Kč
Unit Price without VAT:21,37810 Kč
Unit Price with VAT:25,86750 Kč