
FK122EIVM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK122EIVM0.032768-T3CT-ND - Cut Tape (CT) 631-FK122EIVM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK122EIVM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 7PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ3158A | TST | 2 942 | 4606-TZ3158ACT-ND | 117,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,86960 Kč | 646,74 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 22,48380 Kč | 5 620,95 Kč |
| 500 | 21,55402 Kč | 10 777,01 Kč |
| 1 000 | 20,66308 Kč | 20 663,08 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

