32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3158A

DigiKey Part Number
4606-TZ3158ATR-ND - Tape & Reel (TR)
4606-TZ3158ACT-ND - Cut Tape (CT)
4606-TZ3158ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3158A
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10102,95300 Kč1 029,53 Kč
2597,36360 Kč2 434,09 Kč
5093,34460 Kč4 667,23 Kč
10089,95540 Kč8 995,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00073,49300 Kč220 479,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč