
FA-238 25.0000MB-W0 | |
|---|---|
DigiKey Part Number | SER4258TR-ND - Tape & Reel (TR) SER4258CT-ND - Cut Tape (CT) SER4258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-W0 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-W0 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,37020 Kč | 368,51 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| 250 | 6,67988 Kč | 1 669,97 Kč |
| 500 | 6,40356 Kč | 3 201,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13856 Kč | 6 138,56 Kč |
| 2 000 | 5,88448 Kč | 11 768,96 Kč |
| 3 000 | 5,74092 Kč | 17 222,76 Kč |
| 5 000 | 5,56502 Kč | 27 825,10 Kč |
| 7 000 | 5,45213 Kč | 38 164,91 Kč |
| 10 000 | 5,33498 Kč | 53 349,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










