
FA-128 32.0000MF10Z-AJ | |
|---|---|
DigiKey Part Number | FA-12832.0000MF10Z-AJ-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-AJ |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF10Z-AJ Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,91920 Kč | 447,98 Kč |
| 50 | 17,18080 Kč | 859,04 Kč |
| 100 | 16,46960 Kč | 1 646,96 Kč |
| 250 | 15,57572 Kč | 3 893,93 Kč |
| 500 | 14,93128 Kč | 7 465,64 Kč |
| 1 000 | 14,31396 Kč | 14 313,96 Kč |
| 2 500 | 13,53722 Kč | 33 843,05 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |






