
OCU-400 UD380-X-T | |
|---|---|
DigiKey Part Number | 5242-OCU-400UD380-X-TTR-ND - Tape & Reel (TR) 5242-OCU-400UD380-X-TCT-ND - Cut Tape (CT) 5242-OCU-400UD380-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCU-400 UD380-X-T |
Description | UV EMITTER 380NM SMD 3020 FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 383nm (380nm ~ 385nm) 3.3V 20mA 1.8mW/sr @ 20mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 20mA | |
Wavelength | 383nm (380nm ~ 385nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,08000 Kč | 182,08 Kč |
| 10 | 138,93000 Kč | 1 389,30 Kč |
| 100 | 113,64050 Kč | 11 364,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,62212 Kč | 51 311,06 Kč |
| 1 000 | 99,04530 Kč | 99 045,30 Kč |
| 1 500 | 97,21535 Kč | 145 823,02 Kč |
| Unit Price without VAT: | 182,08000 Kč |
|---|---|
| Unit Price with VAT: | 220,31680 Kč |





