
GV QSSPA1.13-JZKZ-V1V6-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GVQSSPA1.13-JZKZ-V1V6-1-350-R18TR-ND - Tape & Reel (TR) 475-GVQSSPA1.13-JZKZ-V1V6-1-350-R18CT-ND - Cut Tape (CT) 475-GVQSSPA1.13-JZKZ-V1V6-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV QSSPA1.13-JZKZ-V1V6-1-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Verde 490nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 490nm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 22,03900 Kč | 220,39 Kč |
| 100 | 16,56640 Kč | 1 656,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,46686 Kč | 12 120,17 Kč |
| 1 800 | 12,77946 Kč | 23 003,03 Kč |
| 2 700 | 12,42706 Kč | 33 553,06 Kč |
| 4 500 | 12,02928 Kč | 54 131,76 Kč |
| 6 300 | 11,79274 Kč | 74 294,26 Kč |
| 9 000 | 11,56213 Kč | 104 059,17 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |






