
QLUV04H3U | |
|---|---|
DigiKey Part Number | 3970-QLUV04H3UTR-ND - Tape & Reel (TR) 3970-QLUV04H3UCT-ND - Cut Tape (CT) 3970-QLUV04H3UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV04H3U |
Description | 3030 PACKAGE UV LED, TOP VIEW, 4 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 425nm (420nm ~ 430nm) 3.2V 700mA 365mW/sr @ 350mA (Typ) 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 365mW/sr @ 350mA (Typ) | |
Wavelength | 425nm (420nm ~ 430nm) | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 18,51180 Kč | 1 851,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,86356 Kč | 7 931,78 Kč |
| 1 000 | 14,99908 Kč | 14 999,08 Kč |
| 1 500 | 14,55581 Kč | 21 833,72 Kč |
| 2 500 | 14,05514 Kč | 35 137,85 Kč |
| 3 500 | 13,75741 Kč | 48 150,93 Kč |
| 5 000 | 13,46698 Kč | 67 334,90 Kč |
| 12 500 | 12,82627 Kč | 160 328,38 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



