Infrared (IR) Emitter 850nm 1.5V 1A 355mW/sr @ 350mA 20° Flying Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID850 STAR

DigiKey Part Number
5242-OCI-490-20ID850STAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID850 STAR
Description
NIR EMITTER 850NM SMD DOME ON ST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 1A 355mW/sr @ 350mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
355mW/sr @ 350mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1727,37000 Kč727,37 Kč
10591,15700 Kč5 911,57 Kč
100512,51500 Kč51 251,50 Kč
Manufacturers Standard Package
Unit Price without VAT:727,37000 Kč
Unit Price with VAT:880,11770 Kč