
EOLD-810-095-4 | |
|---|---|
DigiKey Part Number | 5242-EOLD-810-095-4-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-810-095-4 |
Description | SWIR EMITTER 810NM TO 46 FLAT LE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm (800nm ~ 820nm) 1.6V 100mA 8mW/sr @ 100mA (Typ) 180° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA (Typ) | |
Wavelength | 810nm (800nm ~ 820nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 180° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 184,99200 Kč | 1 849,92 Kč |
| 100 | 152,96410 Kč | 15 296,41 Kč |
| 500 | 139,02692 Kč | 69 513,46 Kč |
| 1 000 | 134,50647 Kč | 134 506,47 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |



